| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8140 |
| SKU: | KEY8140 |
8140
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-794229-0 | MINI UMNL2 SOK 22-18AWG LP LF | ![]() |
| Keystone Electronics 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Keystone Electronics 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Keystone Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Keystone Electronics 108-0904-001 | BANANA JACK GREEN | ![]() |
| Keystone Electronics 1029 | Heyco-Flex™ Mounting Brackets, Nylon 6/6, 3/4 | ![]() |
| Keystone Electronics 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| Keystone Electronics 752 | GROM | ![]() |
| Keystone Electronics 19073-0188 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm | ![]() |
| Keystone Electronics 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics WHC-125-01 | Clip,Screw Mnt,Natural,1/8 in Hold, Clip, Screw Mount, Natural | ![]() |


