| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1029 |
| SKU: | HEY1029 |
1029
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-206062-3 | CPC cable clamp, size 11 | ![]() |
| HEYCO Products 1-794229-0 | MINI UMNL2 SOK 22-18AWG LP LF | ![]() |
| HEYCO Products 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| HEYCO Products 207359-1 | RECEPT HSG,3 POSN,METRIC | ![]() |
| HEYCO Products 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| HEYCO Products 1996 | Heyco® Thermoplastic Rubber O-Rings, Buna-N (Nitrile Rubber NBR), 0.75 | ![]() |
| HEYCO Products 2740 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.25 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 7229 | JACK SCREW KIT | ![]() |
| HEYCO Products 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| HEYCO Products 7233-5 | ZINC PLATED & CLR CHROMAT | ![]() |
| HEYCO Products 752 | GROM | ![]() |
| HEYCO Products 8140 | STEEL HALF CLAMP | ![]() |
| HEYCO Products 19073-0188 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm | ![]() |


