| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8200 |
| SKU: | KEY8200 |
8200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Keystone Electronics AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Keystone Electronics 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| Keystone Electronics 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| Keystone Electronics 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| Keystone Electronics 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| Keystone Electronics 350851-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| Keystone Electronics 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| Keystone Electronics 87309-9 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
| Keystone Electronics 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Keystone Electronics 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Keystone Electronics 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Keystone Electronics 50394-8052 | Milli-Grid Crimp Terminal, Female, 0.76 | ![]() |
| Keystone Electronics 216-103 | FERRULE | ![]() |


