| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8266 |
| SKU: | KEY8266 |
8266
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Keystone Electronics OA180APL-11-3WB | FAN AC 180X65 115V BALL, 210cfm | ![]() |
| Keystone Electronics TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/09/2025 | PCN25-044 - End of Life No LTB | Download | |||


