| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8295 |
| SKU: | KEY8295 |
8295
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Keystone Electronics 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| Keystone Electronics 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| Keystone Electronics 133-3403-101 | COAXIAL CONNECTORS | ![]() |
| Keystone Electronics 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| Keystone Electronics 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Keystone Electronics 35507-1000 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 10 Circuits | ![]() |
| Keystone Electronics 39-00-0079 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Keystone Electronics 43020-0801 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Keystone Electronics DPF14-250FIB-M | The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.33" (8.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Keystone Electronics PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Keystone Electronics S100X250VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 6 - 2 AWG wires and a clear overlaminate. It is 1.0" wide and 2.5" long (25.4 x 63.5 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Keystone Electronics S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Keystone Electronics T30MR9C2 | 1-Piece Cable Tie/Screw Mount, 6.3" Long, #8 Screw, 1.3" Max Bundle Dia, 30lb, PA66, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2025 | PCN25-034 - Updated per new Tooling. | Download | |||


