| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35507-0500 |
| Color: | Natural |
| Series: | 35507 - Sherlock |
| Amperage: | 2 A |
| Connector Type: | Sherlock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0355070500 |
| Contact Detail: | 5 |
| SKU: | MOL35507-0500 |
35507-0500
| Heilind Number: | MOL35507-0500 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35507-0500 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Sherlock 35507 series receptacle, designed for seamless signal transmission. Featuring a natural color and constructed with durable polyester housing, this connector ensures reliability in various applications. With five contacts in a single row, each meeting RoHS compliance standards, it guarantees efficient performance while prioritizing environmental responsibility. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse settings. The polarized design and secure locking mechanism offer added safety, making it ideal for wire-to-board connections that demand precision. Upgrade your setup with this essential component, where quality and functionality meet.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 35507-0300 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 3 Circuits | ![]() |
| Molex 39-01-3043 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 502578-0500 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, Beige | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Molex 505565-0801 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 8 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 07/20/2017 | 503067 - Drawing update Only. | Download | |||
| 02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download | |||
| 01/20/2014 | GCM 10615842 - Tooling / Equipment Transfer. | Download | |||


