| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 84-8 |
| SKU: | KEY84-8 |
84-8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-640441-8 | 08P MTA100 CONN ASSY WHT | ![]() |
| Keystone Electronics 5205980-4 | SCREW RETAINER KIT | ![]() |
| Keystone Electronics 03-06-1022 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Keystone Electronics 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 40A, 18-2 AWG | ![]() |
| Keystone Electronics 35507-0300 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 3 Circuits | ![]() |
| Keystone Electronics 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Keystone Electronics 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Keystone Electronics VERSAFIT-3/4-0-SP | NB14374001 M23053/5-109-0 M23053/5-309-0 | ![]() |


