| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-06-1022 |
| Color: | Natural |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 1x2 |
| Part Aliases: | 0003061022 1625-2R2 |
| SKU: | MOL03-06-1022 |
03-06-1022
Specifications
Detailed Description
Enhance your power panel setups with our Standard .062" Connector, designed for reliable wire-to-wire connections. Crafted from durable nylon, this receptacle boasts a natural finish and features two contacts in a single row. With a 5A amperage and operating temperature range of -40 to 105°C, it ensures optimal performance in various environments. The polarized design and secure locking mechanism guarantee a stable connection, while UL and CSA certifications attest to its safety and quality standards. Ideal for panel mounting applications, this connector is a must-have for efficient power distribution systems. Designed for ease of use and longevity, it is RoHS compliant, making it an environmentally friendly choice. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel | ![]() |
| Molex 03-06-1038 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 3 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2024 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19023-0004 | InsulKrimp Fully Insulated Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 4.75 x 0.51mm, Mylar Tape | ![]() |
| Molex 19054-0054 | RING INSULKRIMP (A-232-08X) | ![]() |
| Molex 19073-0040 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Mylar Tape Carrier | ![]() |
| Molex 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 51067-0200 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 51110-0850 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Lead-Free | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2023 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | 516859 - Equipment/ Production Transfer. PSBU is transferring all Hetero molding ( molds & presses) from Lincoln 3104 to Nogales 3105 over the next 18 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


