| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8716 |
| SKU: | KEY8716 |
8716
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 641208-4 | 04P MTA156 HDR ASSY FL ST 30AU | ![]() |
| Keystone Electronics 202112 | SMA Cap for Female Connector | ![]() |
| Keystone Electronics 3105 | WASHER | ![]() |
| Keystone Electronics 3215 | WASHER | ![]() |
| Keystone Electronics 3360 | WASHER | ![]() |
| Keystone Electronics 7210 | STANDOFF | ![]() |
| Keystone Electronics 15020-1032 | 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 33 Circuits | ![]() |
| Keystone Electronics 43160-3102 | Sabre Right-Angle Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock | ![]() |
| Keystone Electronics BSO-440-34ZI | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |


