| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8832 |
| SKU: | KEY8832 |
8832
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| Keystone Electronics 12SWS0819 | Shoulder Washer, .188 ID, .437 OD, .313 Shank OD, Natural,Nylon,.062 Shank Lg,.062 Thk | ![]() |
| Keystone Electronics 13SP237 | Round Spacer, .257 ID, .500 OD, .500 Length, Natural,Nylon,1/4 (M6) Screw | ![]() |
| Keystone Electronics 17W09901 | Flat Washer, .760 ID, 1.000 OD, .062 Thick, Natural, Nylon | ![]() |
| Keystone Electronics 02-09-2103 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Keystone Electronics 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Keystone Electronics 19-09-2038 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits | ![]() |
| Keystone Electronics 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |


