| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 9327 |
| SKU: | KEY9327 |
9327
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2301838-1 | AMPL REC HD20, VERT, 9P, B/L,4-40 INS | ![]() |
| Keystone Electronics 5227699-3 | BNC PCB VERTICAL | ![]() |
| Keystone Electronics 5747845-5 | 15 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Keystone Electronics 84533-4 | 1.25MM FFC POST PLATED H 4P | ![]() |
| Keystone Electronics 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 7261 | JACK SCREW WITH NYLON PATCH | ![]() |
| Keystone Electronics 39-29-1107 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating | ![]() |
| Keystone Electronics 87832-4020 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 40 Circuits, 0.38 | ![]() |


