| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5000 |
| SKU: | KEY5000 |
5000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 6-104069-4 | 34 sys 50 hdr drra shrd sn | ![]() |
| Keystone Electronics 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Keystone Electronics 5003 | ORANGE | ![]() |
| Keystone Electronics 5004 | YELLOW | ![]() |
| Keystone Electronics 5011 | TEST POINT (BLACK) | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 5115 | TEST POINT (BROWN) | ![]() |
| Keystone Electronics 5116 | TEST POINT (GREEN) | ![]() |
| Keystone Electronics 5117 | TEST POINT (BLUE) | ![]() |
| Keystone Electronics 15-29-1025 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Pin Stop | ![]() |
| Keystone Electronics 22-28-4360 | KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |


