| Attribute | Value |
|---|---|
| Manufacturer: | Kings-Win |
| Manufacturer Part Number: | Kings-Win 1705-1 |
| SKU: | KNG1705-1 |
1705-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kings-Win 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Kings-Win 36946 | SPLICE,SOLIS PARA 1/0 | ![]() |
| Kings-Win 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| Kings-Win 5499922-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| Kings-Win 082-340 | M39012/01B0007 RF Connector N-Type Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| Kings-Win 8191 | VERT PC SCREW TERM | ![]() |
| Kings-Win 19057-0090 | AviKrimp Ring Tongue Terminal for 16-14 AWG Wire, Nylon, Stud Size 8, 25.96mm Length, Carton | ![]() |
| Kings-Win 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Kings-Win 39-28-9208 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Kings-Win 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |


