| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CAPUSB-A |
| SKU: | LCMCAPUSB-A |
CAPUSB-A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| L-com 5747840-3 | HD-20 PLUG RA .318 FMS BD-LK 4 | ![]() |
| L-com USB4081-03-A | USB Type C Receptacle, 3µ" Gold, Horizontal, Surface Mount, Top Mount, 7.05mm Body Length | ![]() |
| L-com 4525 | FUSE HOLDER (5MM) FULLY INSULA | ![]() |
| L-com 5196TR | GREEN SMT TEST POINT ON TR | ![]() |
| L-com 922 | USB A DUAL/HORIZONTAL | ![]() |
| L-com SMTSO-M3-4ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| L-com SMTSO-M4-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| L-com 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


