| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 952-015-030R121 |
| SKU: | TEX952-015-030R121 |
952-015-030R121
| Heilind Number: | TEX952-015-030R121 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 952-015-030R121 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| NorComp PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| NorComp 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| NorComp 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| NorComp 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| NorComp GMA.1B.054.DA | Bend Relief for all Size 1 Connectors - BLUE TPU | ![]() |
| NorComp GMA.1B.057.RG | Bend Relief for all Size 1 Connectors - Gray Silicone | ![]() |
| NorComp 10126-6000EC | 7000007373 JE150174868 | ![]() |
| NorComp 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 180-M26-103L001 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 952-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| NorComp 952-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
| NorComp 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |


