| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CASSA-8 |
| SKU: | LCMCASSA-8 |
CASSA-8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com AW8S | 8 Position, Plug Wedgelock | ![]() |
| L-com AWP-2S | 2-WAY WEDGELOCK PLUG | ![]() |
| L-com 200821-1 | CMNL KEYING PLUG | ![]() |
| L-com 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| L-com 10156914-1GP126LF | BarKlip® BK500 I/O OCP ORv3 Power Shelf Cable Assembly with 300mm Cable Length (Pigtail) | ![]() |
| L-com 21348700585005 | M12 CABLE ASSY A-COD AN/- F/- 0 5M | ![]() |
| L-com 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| L-com MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| L-com PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| L-com 126-00049 | 1-Pc Cable Tie/Arrowhead Mount w/Wings, 6"L, 50lb, 0.24 - 0.26" Hole Dia, PA66HIRHSUV, Black | ![]() |


