| Attribute | Value |
|---|---|
| Manufacturer: | HellermannTyton |
| Manufacturer Part Number: | HellermannTyton 126-00049 |
| SKU: | TYT126-00049 |
126-00049
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HellermannTyton PT06E-14-19PY(470) | 14P MTA156 MOLDED COVER | ![]() |
| HellermannTyton 281934-3 | SINGLE WIRE SEAL | ![]() |
| HellermannTyton 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| HellermannTyton 5745175-3 | CABLE CLAMP KIT,SZ 5 | ![]() |
| HellermannTyton 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| HellermannTyton 3357-9215 | 7000057908 80610189641 | ![]() |
| HellermannTyton PLP1S-M0 | Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 5.3in, Tensile Strength: 222, Black, 1000pc. | ![]() |
| HellermannTyton PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HellermannTyton PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HellermannTyton 150-55610 | 1-Piece Cable Tie/Fir Tree Mount with Disc, 4.3"L, .19" - .20" Mounting Hole, PA66, Black | ![]() |
| HellermannTyton 157-00287 | 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5"L, 0.25 - 0.28" Mounting Hole, PA66HS, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | TYT-20220428 - Production Transfer/COO change From: HT Order Code: 126-00049 Production Location: Milwaukee, WI Country of Origin: Milwaukee, WI To: HT Order Code: 126-00049 Production Location: Monterrey, MX Country of Origin: Monterrey, MX | Download | |||
| 02/01/2019 | TYT20190208 - Alternative Material Supplier. As a risk mitigation for plastic resin supply, we are introducing an alternative supplier for our products using PA66HIRHSUV. Dual source allows flexibility to maneuver dynamic market conditions. These resins are comparable, both fulfilling all product specifications. There will be no change to existing specifications. | Download | |||
| 06/18/2018 | TYT-20180618 - Manufacturing Location Change. Please read the attachment for the effective date. | Download | |||


