| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CC58C-2 |
| Series: | CC58C Series |
| Impedance: | 50 Ohm |
| Cable Length: | 2 ft |
| Jacket Color: | Black |
| SKU: | LCMCC58C-2 |
CC58C-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| L-com 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| L-com 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| L-com 22-55-2083 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 8 Circuits, Black | ![]() |
| L-com 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| L-com 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |


