| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CPMS9MF-5 |
| SKU: | LCMCPMS9MF-5 |
CPMS9MF-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| L-com 170360-3 | Cut Strip - MINI UNIVERSAL M-N-L PIN | ![]() |
| L-com 208482-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| L-com 208484-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| L-com 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| L-com 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| L-com 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | ![]() |
| L-com 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| L-com 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| L-com 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| L-com 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| L-com 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |


