| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CSMN9FF-5 |
| SKU: | LCMCSMN9FF-5 |
CSMN9FF-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| L-com 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| L-com 211767-1 | 17-9 CPC RECEPT | ![]() |
| L-com 32054 | PIDG SPD 22-16COMM 22-18MIL 10 | ![]() |
| L-com 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| L-com 6648318-1 | CONTACT,SKT,#12 | ![]() |
| L-com 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| L-com 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| L-com DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| L-com 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| L-com 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |


