| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32054 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32054 |
32054
Specifications
Detailed Description
Enhance your electrical connections with this high-performance PIDG Spade Tongue terminal. Designed for optimal efficiency, it accommodates wire sizes ranging from 22-16 AWG and 22-18 MIL, making it versatile for various applications. With a closed barrel design and insulation, it ensures secure and safe connections. Its straight orientation and #10 stud size offer convenience during installation, while its 300V voltage rating guarantees reliable performance. Operating temperature range of up to 105°C (221°F) further enhances its durability. RoHS compliant and meticulously crafted, this terminal is a must-have for any professional or DIY enthusiast seeking top-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658623-1 | 10 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206433-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 32961 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 32054 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 32054 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1377173-9 | ![]() |


