| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CSMUAB-1M |
| SKU: | LCMCSMUAB-1M |
CSMUAB-1M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| L-com 206304-1 | SEALING BOOT, CABLE SIZE 11 | ![]() |
| L-com 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| L-com 350706-2 | UMNL SPLIT PIN 24-18 AUBR L/P | ![]() |
| L-com 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| L-com 000-34025 | RF Connector N-Type Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| L-com 08-70-1030 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Bag | ![]() |
| L-com 19221-0243 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| L-com 34576-0703 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option G, Wire Dress Option 0, 56 Circuits, Blue TPA | ![]() |
| L-com TMS-SCE-1K-1/8-2.0-9 | TMS-SCE-1K-1/8-2.0-9 | ![]() |


