| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CTL35MF-50 |
| SKU: | LCMCTL35MF-50 |
CTL35MF-50
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1658614-4 | 09 POS HDF RCPT, AP, LEAD FREE | ![]() |
| L-com 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| L-com 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| L-com 2213775-3 | AV16 SPM 0.4VA POWER LED RED 12V | ![]() |
| L-com 3-640428-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| L-com 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| L-com 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| L-com 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| L-com 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| L-com 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| L-com 66504-3 | 20 DF SCKT CONT | ![]() |
| L-com 09-50-1081 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 8 Circuits, Natural | ![]() |
| L-com ADBJ20-E1-PL75 | Adapter, Between Series, BNC Jack to TRB Plug, Outer Shield Floating | ![]() |
| L-com TAG77T1-101 | Thermal Transfer Labels, 3.0" x .937", 1 Across, Paper, White | ![]() |


