| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213775-3 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 36 VDC |
| SKU: | AMP2213775-3 |
2213775-3
Specifications
Detailed Description
Illuminate your control panel with the AV16 SPM 0.4VA Power LED in striking red, designed for seamless integration into any vertical-mounted setup. Featuring a gold-plated contact configuration for reliable performance, this SPST push button switch operates at a rated voltage of 36VDC, with a .4A amperage for optimal power efficiency. The round actuator ensures easy and intuitive operation, with a momentary switch operation of Off-(On) and On-(Off). RoHS compliant, this switch is a sustainable choice for your illumination needs. Elevate your space with its vibrant LED glow, perfect for enhancing visibility in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-7 | Cut Strip - SHORT POINT CONT PLTD SN | ![]() |
| TE Connectivity 1-104481-1 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 193842-1 | SKT ASSY., 2MM, 12-14 AWG | ![]() |
| TE Connectivity 2-34855-1 | Cut Strip - TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 320631 | TERMINAL,PIDG R 16-14HD 6 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5207953-3 | FEMALE SCREWLOCK, SHORT, ZN | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 643067-8 | 08P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |


