| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CTL3VGAMM-10T |
| SKU: | LCMCTL3VGAMM-10T |
CTL3VGAMM-10T
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| L-com 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| L-com 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| L-com 8197-3 | SCREW TERMINAL (BLACK) | ![]() |
| L-com 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| L-com 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| L-com 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |


