| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com DGB15MF |
| SKU: | LCMDGB15MF |
DGB15MF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com RJHSE3381 | CONN MODULAR JACK 8P8C YEL/GRN STD SHIELD, VERT. | ![]() |
| L-com 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| L-com 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| L-com 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| L-com 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| L-com 09140161701 | Docking frame, float mount, for 4 modules, Han-Modular®, IP20 | ![]() |
| L-com 09140161711 | Docking frame, fixed, for 4 modules, Han-Modular®, IP20 | ![]() |
| L-com 09140241701 | Docking frame, float mount, for 6 modules, Han-Modular®, IP20 | ![]() |
| L-com 26-60-4100 | KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating | ![]() |
| L-com 1283-50-B | 1283-50-B-0 | ![]() |
| L-com SR-4070B | Snap Rivet,Black,.177 in-.217 in Hold, Snap Rivet, Black | ![]() |


