| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com DGB25F |
| SKU: | LCMDGB25F |
DGB25F
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com BA036 | ADAPTOR BNC F-F 75 OHM GRND VIDEO CABLING | ![]() |
| L-com BA1087 | ADAPTOR BNC F-F 50 OHM GRND COAXIAL CABLING | ![]() |
| L-com NA3FDM | XLR female-male feedthrough adapter for panel mount | ![]() |
| L-com PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| L-com PLT3S-M702Y | Pan-Ty®locking tie, standard cross section, 11.6 (295mm), HALAR, distinctive maroon color, bulk package. | ![]() |


