| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com DGFC9MF |
| SKU: | LCMDGFC9MF |
DGFC9MF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| L-com 5-103956-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| L-com 5-747905-7 | 9 Rcpt Solder Cup, G/F w/ CN, | ![]() |
| L-com 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| L-com 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| L-com 312003-01 | NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SVT, 60C, 90 inches | ![]() |
| L-com 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |
| L-com 970-025-040R011 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


