5-103956-2

Heilind Number:AMP5-103956-2
Manufacturer:TE Connectivity
Manufacturer Number:5-103956-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

8X3 MTE RCPT SR LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103956-2
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:5.08
Overall Length:2.4
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:3
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.4 in, 60.96 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-103956-2
SKU:AMP5-103956-2

Detailed Description

Discover the AMPMODU MTE Housing Connector, a reliable solution for your electrical connections. This black receptacle, designed with UL E28476 and CSA LR7189 standards in mind, boasts a 3A amperage and can accommodate up to three contacts. Crafted from durable thermoplastic with phosphor bronze contacts, it ensures secure and efficient power transmission. Featuring insulation displacement crimp termination, it offers easy installation on wires ranging from 26 to 22 AWG. With a voltage rating of 267V and an operating temperature range from -65 to 105°C, this connector is suitable for various industrial applications. The included strain relief and latch mechanism guarantee a secure connection, while its compact design with a pitch of 2.54mm makes it ideal for PCB mounting. RoHS compliant and with a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Whether for new installations or replacements, this AMPMODU MTE connector is a dependable choice for your projects.