| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECF110C5E-BLK |
| SKU: | LCMECF110C5E-BLK |
ECF110C5E-BLK
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| L-com ATM06-2S | 2 PIN PLUG | ![]() |
| L-com 556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | ![]() |
| L-com 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| L-com 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| L-com 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| L-com 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| L-com 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| L-com 770252-1 | UMNL II PIN PTPBR LP 24-18 | ![]() |
| L-com 082-66-RFX | N-Type Jack to N-Type Jack Adapter 50 Ohm Straight Bulkhead | ![]() |
| L-com 19070-0009 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| L-com PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| L-com ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| L-com 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |


