| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 170-009-273L000 |
| Series: | 170 |
| Gender: | Receptacle |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX170-009-273L000 |
170-009-273L000
Specifications
Detailed Description
Introducing the 170-009-273L000, a Female D-Sub 9 Position Straight Crimp And Poke connector from our 170 series. Designed for reliable connectivity, this receptacle features a durable steel shell with nickel plating for enhanced performance. With a maximum operating temperature of 100°C and a minimum of -50°C, it ensures reliable operation in various environments. The crimp termination method offers secure attachment, while the straight mount angle allows for easy installation. With a current rating of 5A and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for use in IO connectors and other applications, the 170-009-273L000 is a top choice for professionals seeking quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| NorComp 205089-1 | HD 20 PIN CONTACT | ![]() |
| NorComp 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| NorComp 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| NorComp 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| NorComp 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| NorComp 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| NorComp 112444 | BNC Jack to BNC Jack Adapter 75 Ohm Straight Bulkhead Isolated | ![]() |
| NorComp 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| NorComp FTH-5A-RT-M | Cbl Tie Hldr,Adh Mnt,Natural.75 in | ![]() |
| NorComp 170-009-173L000 | Male D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 170-025-173L000 | Male D-Sub 25 Position Crimp And Poke | ![]() |
| NorComp 170-202-170L003 | Female, Machined Contact Crimp | ![]() |
| NorComp 972-009-01SR011 | Clam Shell D-Sub Backshell, 9 Position, 180° Entry | ![]() |


