| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECF504B-UAB |
| SKU: | LCMECF504B-UAB |
ECF504B-UAB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com C3832-E12P | Light-Duty Full-Extension Slide with Lever-Disconnect | ![]() |
| L-com 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| L-com 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| L-com ELW4-SS | External Tooth Lock Washer | ![]() |
| L-com 2810 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| L-com 2883 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.42 Overall Height (inches), 1.5 Mounting Hole Diameter (in) | ![]() |
| L-com HXN440-NYSTOP-THIN-SS | lock nuts | ![]() |
| | L-com PHS440X1/2-PH-SS | Pan Head Machine Screw | ![]() |
| | L-com PHS440X3/8-PH-SS | Pan Head Machine Screw | ![]() |
| L-com WITA-50RL-M | Cable Tie,Lock,Nat,11 Lg,50Lb | ![]() |


