| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECUSBAB-05M |
| SKU: | LCMECUSBAB-05M |
ECUSBAB-05M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-770904-1 | MINI UMNL SOK 22-18AWG AU LF | ![]() |
| L-com PT06SE-14-18SW(SR) | FASTON 250 TAB .032 TPBR | ![]() |
| L-com 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| L-com 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| L-com 320573 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| L-com 36151 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| L-com 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| L-com 53241-2 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| L-com AJC25-A-C | Adhesive backed "J" clip, .25" (6.4mm) bundle, light gray. | ![]() |
| L-com LCAX2-56F-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole., 90° angle tongue. | ![]() |


