| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53241-2 |
| Connector Type: | Spring Spade |
| Voltage: | 1000 V, 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53241-2 |
53241-2
| Heilind Number: | AMP53241-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 53241-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect wires with our PG SPR SPD 22-16COMM 22-18MIL8 Spring Spade terminals. Designed for high voltage applications, these connectors can handle up to 1000V (600V in harsh environments) with a #8 stud size or M4 attachment. The offset orientation and closed barrel ensure a reliable connection, while the straight terminal angle allows for easy installation. Operating temperature range of 105°C (221°F) makes them suitable for various industrial settings. Suitable for wire sizes 22 AWG (.3-1.42 mm²), these insulated terminals are RoHS compliant, meeting environmental standards. Perfect for a range of applications, from automotive to aerospace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-34113-2 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 2-36161-4 | TERMINAL,PIDG R IR 10 10 | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520340-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| TE Connectivity 52949-1 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 66098-9 | III+ PIN,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| TE Connectivity 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |


