| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com FOA-005M |
| SKU: | LCMFOA-005M |
FOA-005M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| L-com PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| L-com 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| L-com 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| L-com 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| L-com 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| L-com 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| L-com 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| L-com 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| L-com 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| L-com 745255-2 | SPRING LATCH 2/BAG | ![]() |
| L-com 09120053101 | insert, Size: 3 A, female | ![]() |
| L-com 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| L-com 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| L-com 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| L-com 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |


