| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com M12RJ454D-5 |
| SKU: | LCMM12RJ454D-5 |
M12RJ454D-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| L-com 350809-1 | 05P UMNL PLUG HSG | ![]() |
| L-com 350810-1 | 05P UMNL CAP HSG | ![]() |
| L-com T4110012081-000 | M12 F 8P GOLD A_CODE S SHIE LDED PG9 | ![]() |
| L-com 09330009841 | HAN ES PRESS PLUG-IN JUMPER 1X | ![]() |
| L-com 09451511560 | HARTING RJ Industrial®, Cable connector, Straight; IDC termination; Contacts: 8; Conductor cross-section | ![]() |
| L-com 19300240527 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| L-com 21348485C79050 | M12 CABLE ASSY A-COD ST/ST F/ M 5 0M | ![]() |
| L-com 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| L-com 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| L-com 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| L-com 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |


