| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com MP45P |
| SKU: | LCMMP45P |
MP45P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| L-com 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| L-com 5206478-2 | CLAMSHELL KIT W/RETAINER,SZ 2 | ![]() |
| L-com 19001-0005 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| L-com 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| L-com 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| L-com 43640-0601 | Micro-Fit 3.0 Plug Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| L-com MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| L-com PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| L-com IT18R6L4 | Identification Tie, 3.9" Long, 18lb Tensile Strength, PA66, Blue | ![]() |


