| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com SD9S |
| SKU: | LCMSD9S |
SD9S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-1123722-5 | 3.96 EP PLUG HSG 5P(NATURAL) | ![]() |
| L-com 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| L-com PT06A-U10-2P(SR) | 09P UMNL PLUG HSG NATL | ![]() |
| L-com 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| L-com 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| | L-com 804-001-06M8-13P | Glenair Series 804 Mighty Mouse “Push-Pull” connector for headsets and tactical equipment., Gold-plated spring for long mating life and superior EMI shielding | ![]() |
| | L-com 804-002-06ZNU7-10S | Glenair Series 804 Mighty Mouse “Push-Pull” connector for headsets and tactical equipment., Gold-plated spring for long mating life and superior EMI shielding | ![]() |
| L-com DNF14-250FIM-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| L-com PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |


