| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDC057-2 |
| SKU: | LCMTDC057-2 |
TDC057-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| L-com 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| L-com M3231 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.17 Cable Diameter Min (in), 0.45 Cable Diameter Max( in) | ![]() |
| L-com 3566 | 13/32 FUSE CLIP | ![]() |
| L-com 19073-0165 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm | ![]() |
| L-com 42410-6170 | Modular Jack, Vertical, 6/6 | ![]() |
| L-com ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| L-com REHCBS-8-01 | CB Spt,Rvt Mnt,Edge Hld,Nat,1/2 in | ![]() |
| L-com 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |


