| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-206 |
| Part Aliases: | 2160206 |
| SKU: | WAG216-206 |
216-206
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| WAGO 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| WAGO 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| WAGO 770249-3 | UMNL II SOK PTPPHBZ LP 12-14 | ![]() |
| WAGO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| WAGO 216-202 | GRAY INSUL. 20 AWG FERRUL | ![]() |
| WAGO 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 216-207 | INSULATED FERRULE 12AWG GRAY | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
| WAGO 216-223 | FERRULE | ![]() |
| WAGO 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |
| WAGO 231-302/026-000 | 2 POLE CAGE CLAMP | ![]() |
| WAGO 231-634 | Not on File | ![]() |
| WAGO 231-708/037-000 | MOD F-CONN W/LOCKING DEVI | ![]() |


