| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDG1026KS-C6 |
| SKU: | LCMTDG1026KS-C6 |
TDG1026KS-C6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 350777-1 | 02P UMNL PLUG HSG | ![]() |
| L-com 165X16719X | D-SUB-Shielded Cap, 9-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| L-com 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| L-com PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| L-com PLT1M-C | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, standard package. | ![]() |
| L-com PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| L-com PLT2S-C71 | Pan-Ty® locking cable tie, standard cross section, 7.4 (188mm) length, PEEK, translucent brown, 100 pc. | ![]() |
| L-com PLT3I-C | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package. | ![]() |
| L-com PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
| L-com TM3S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| L-com R5-0079-08 | Dual-Lock Heavy Duty Butt-Joint Panel Fastening Receptacle, Steel, Zinc Plate, Yellow chromate | ![]() |


