| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDG1026KS-C6A |
| SKU: | LCMTDG1026KS-C6A |
TDG1026KS-C6A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com D38999/26ZE35SN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| L-com 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| L-com 172132 | RF Connector N-Type Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead 50 Ohm | ![]() |
| L-com NE8FDX-P6 | D-shape CAT6A panel connector, shielded, feedthrough, Nickel housing | ![]() |
| L-com BSN14-M | Butt Splice 16 “ 14 AWG, nylon insulated, bulk package. | ![]() |
| L-com FSD76-6-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .24(6.0mm) pin length. | ![]() |


