| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FDX-P6 |
| SKU: | NEUNE8FDX-P6 |
NE8FDX-P6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik D38999/26ZE35SN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Neutrik 160032 | SOLIS 6 R 10MM | ![]() |
| Neutrik 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Neutrik 172132 | RF Connector N-Type Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead 50 Ohm | ![]() |
| Neutrik 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Neutrik 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Neutrik NAUSB-W-B | Reversible USB 2,0 gender changer (type A and B), black D-housing | ![]() |
| Neutrik NAUSB3 | Reversible USB 3,0 gender changer (type A and B), Nickel D-housing | ![]() |
| Neutrik NAUSB3-B | Reversible USB 3,0 gender changer (type A and B), black D-housing | ![]() |
| Neutrik NKUSB-1 | PATCH CABLE- PREASSEMBLED | ![]() |


