| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDS8PC5 |
| SKU: | LCMTDS8PC5 |
TDS8PC5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| L-com 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| L-com 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| L-com 3003W3SXX99A10X | Combination D-SUB, 3W3, Socket, Through hole | ![]() |
| L-com 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| L-com 10326-3210-000 | 7000007650 JE150377024 | ![]() |
| L-com 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| L-com 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| L-com 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| L-com HSTT05-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.05D x 3.94™L (1.2mm x 1.2m), Black, 25pc. | ![]() |
| L-com PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| L-com SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
| L-com 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


