| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD695SCR-BLK-5 |
| SKU: | LCMTRD695SCR-BLK-5 |
TRD695SCR-BLK-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com A-SCREW-1-8 | Black self tapping PLASTITE | ![]() |
| L-com NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| L-com NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
| L-com NC3MBH | 3 pole male XLR receptacle, B Series | ![]() |
| L-com NE8FBH-LED | ETHERCON B-SERIES CHAS. W | ![]() |
| L-com NRJ4HH | 1/4 mono jack, switched, half threaded nose | ![]() |
| L-com NRJ6HM-1 | 1/4 stereo jack, metal nose with efficient chassis ground connection, T+R+S normalling contact | ![]() |
| L-com PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| L-com PLT1M-M300 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| L-com PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| L-com TA1S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


