| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MBH |
| Series: | B |
| Connector Type: | XLR |
| SKU: | NEUNC3MBH |
NC3MBH
| Heilind Number: | NEUNC3MBH |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3MBH |
| ECAD Model: |
Specifications
Detailed Description
3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, steel retention lug, horizontal PCB mount, B Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| Neutrik 5102153-3 | A/L UNIV HDR 16P VERT | ![]() |
| Neutrik 39-29-9027 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 39-30-0020 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Neutrik 43045-1612 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 16 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Neutrik 47054-1000 | KK 254 Housing with Polarization Rib, 4 Pin | ![]() |
| Neutrik 87831-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | ![]() |
| Neutrik 87832-2020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
| Neutrik NC3FAAH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3FAH1 | 3 pole female XLR receptacle, A Series | ![]() |
| Neutrik NC3FBH1 | 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| Neutrik NE8FBH-LED | ETHERCON B-SERIES CHAS. W | ![]() |
| Neutrik NRJ4HH | 1/4 mono jack, switched, half threaded nose | ![]() |


