| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SCR-10 |
| SKU: | LCMTRD855SCR-10 |
TRD855SCR-10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-206070-0 | CABLE CLAMP KIT, BULK PKG | ![]() |
| L-com 1-794058-0 | MINI UMNL SOK L/P LF | ![]() |
| L-com 1658610-1 | 37 POS HDF RCPT, MS, LEAD FREE | ![]() |
| L-com 90311-026LF | MINITEK 2MM CTW HOUSING | ![]() |
| L-com 164X11959X | D-SUB High Density, 26-pos., Socket, Crimp, Through hole | ![]() |
| L-com 21038811805 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; X-coding; Crimp termination, LCP; Contacts: 8 | ![]() |
| L-com 43645-0208 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| L-com 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| L-com 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| L-com PK18-6R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #6 stud size, bulk package. | ![]() |


