| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658610-1 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Thread Type: | Standard |
| Insert Material: | Brass, Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 37 |
| Profile: | Low |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Shell Plating Finish: | Bright |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | Without |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658610-1 |
| Strain Relief Part Number: | 747275-1 |
| Optional Cable Stabilizer: | 747275-1 |
| SKU: | AMP1658610-1 |
1658610-1
Specifications
Detailed Description
Meet the demands of high-density connectivity with our 37-contact AMPLIMITE HDF Receptacle. Designed for secure cable mounting, this straight IDC connector features a thermoplastic housing in sleek black. With UL 94V-0 certification, it guarantees safety and reliability. The gold-plated phosphor bronze contacts ensure optimal signal transmission, suitable for signal applications. Its low-profile design and IDC termination method make installation a breeze, accommodating 28-26 AWG wires. The steel shell with tin plating offers durability, while the threaded insert lock system provides added security. RoHS compliant and with a wide operating temperature range, this connector is ideal for various industrial applications. Indispensable for data and device connectivity, it's a standard-grade solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658613-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658650-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 4, | ![]() |
| TE Connectivity 174358-7 | 070 ECONOSEAL MARK-2 P/PLUG 3P | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 499252-3 | 026 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5745174-4 | CABLE CLAMP KIT,SZ 4,.425 | ![]() |
| TE Connectivity 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021901 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


