| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SCR-3 |
| SKU: | LCMTRD855SCR-3 |
TRD855SCR-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 193844-1 | PIN ASSY. 14 AWG | ![]() |
| L-com 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| L-com 45750-1212 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| L-com S200X150YAJ | The laser/ink jet self-laminating label is made of polyester is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 4 labels per row and 24 labels per sheet. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 5e, 6m, and 6A UTP cables, Category 5e FTP cables, and a clear overlaminate. It is 2.0" wide and 1.5" long (50.8 x 38.1 mm). These labels come in packages of 1000. | ![]() |


