| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SCRBLK-2 |
| SKU: | LCMTRD855SCRBLK-2 |
TRD855SCRBLK-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com A-1JB | RF Connector AMC Straight PCB Jack Surface Mount 50 Ohm | ![]() |
| L-com 09231486921 | DIN 41612, Type 2C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| L-com 3505-8010 | 7000063020 DE610003225 | ![]() |
| L-com NC3FAH2 | 3 pole female XLR receptacle, A Series | ![]() |
| L-com NE8FAH | Horizonal PCB mount RJ45 receptacle, A-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |


